V12 Footwear V2135 Women's Brown Composite Safety Shoes, UK 6, EU 39

This image is representative of the product range

Subtotal (1 pair)*

PHP8,772.18

(exc. VAT)

PHP9,824.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,772.18

*price indicative

RS Stock No.:
711-813
Mfr. Part No.:
V2135/06
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Shoes

Series

V2135

Gender

Women

Size EU

39

Size UK

6

Colour

Brown

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

9

Resistance Features

Heat Resistant, Oil Resistant, Water Resistant

Midsole Material

Composite Anti-Penetration

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Upper Material

Nubuck

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TR
The V12 Footwear Advanced safety shoe designed specifically for women, providing an innovative blend of comfort and robust protection for a range of working environments. Featuring a waterproof brown oily/waxy Nubuck upper and breathable V-Dri lining, this shoe ensures feet stay dry and cool even in challenging conditions. Enhanced with a composite toecap that protects against impact and a flexible anti-penetration midsole, the lynx IGS is built for durability and safety. With non-metal materials, it offers lightweight comfort without compromising on safety, fulfilling EN ISO 20345:2022 standards. Whether climbing ladders or navigating slippery surfaces, the lynx IGS provides secure footing with a unique sole design that disperses water and enhances grip, making it the perfect choice for demanding workspaces.

Waterproof construction keeps feet dry in wet conditions

Innovative sole design features water-dispersing tread for enhanced grip

Ladder grips provide stability when working at height

Padded collar enhances comfort during use

Carbon Neutral design reflects commitment to sustainability

Complies with EN ISO 20345:2022 for safety footwear standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy