V12 Footwear V2135 Women's Brown Composite Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 711-809
- Mfr. Part No.:
- V2135/02
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP8,772.18
(exc. VAT)
PHP9,824.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,772.18 |
*price indicative
- RS Stock No.:
- 711-809
- Mfr. Part No.:
- V2135/02
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2135 | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite Anti-Penetration | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Nubuck | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2135 | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features HRO | ||
Midsole Material Composite Anti-Penetration | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Size US 5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The V12 Footwear Advanced safety shoe designed specifically for women, providing an innovative blend of comfort and robust protection for a range of working environments. Featuring a waterproof brown oily/waxy Nubuck upper and breathable V-Dri lining, this shoe ensures feet stay dry and cool even in challenging conditions. Enhanced with a composite toecap that protects against impact and a flexible anti-penetration midsole, the lynx IGS is built for durability and safety. With non-metal materials, it offers lightweight comfort without compromising on safety, fulfilling EN ISO 20345:2022 standards. Whether climbing ladders or navigating slippery surfaces, the lynx IGS provides secure footing with a unique sole design that disperses water and enhances grip, making it the perfect choice for demanding workspaces.
Waterproof construction keeps feet dry in wet conditions
Innovative sole design features water-dispersing tread for enhanced grip
Ladder grips provide stability when working at height
Padded collar enhances comfort during use
Carbon Neutral design reflects commitment to sustainability
Complies with EN ISO 20345:2022 for safety footwear standards
Related links
- V12 Footwear V2135 Women's Brown Composite Safety Shoes EU 38
- V12 Footwear V2135 Women's Brown Composite Safety Shoes EU 39
- V12 Footwear V2135 Women's Brown Composite Safety Shoes EU 37
- V12 Footwear V2135 Women's Brown Composite Safety Shoes EU 41
- V12 Footwear V2135 Women's Brown Composite Safety Shoes EU 42
- V12 Footwear V2135 Women's Brown Composite Safety Shoes EU 35.5
- V12 Footwear V2145 Women's Black Composite Safety Shoes EU 35
- V12 Footwear V2125 Women's Sand Composite Safety Shoes EU 35
