V12 Footwear V2520 Men's Black Fibreglass Safety Shoes, UK 13, EU 48

This image is representative of the product range

Subtotal (1 pair)*

PHP10,952.80

(exc. VAT)

PHP12,267.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,952.80

*price indicative

RS Stock No.:
711-771
Mfr. Part No.:
V2520/13
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

V2520

Product Type

Safety Shoes

Gender

Men

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Fibreglass

Closure Type

Lace Up

Additional Safety Features

HRO

Size US

14

Midsole Material

Composite Anti-Penetration

Resistance Features

Heat Resistant, Oil Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
KH
The V12 Footwear Safety hiker offers unparalleled protection and comfort for those working in demanding environments. With a lightweight, waterproof full grain leather upper, it ensures your feet remain dry while the Advanced climate-control lining keeps them cool. Designed for durability and performance, the innovative IGS sole unit incorporates ladder grips, providing stability on slippery surfaces. Whether traversing hazardous sites or simply navigating through mud, this boot is engineered to meet the highest safety standards, including EN ISO 20345:2022. With a robust fibreglass toecap and penetration-resistant composite midsole, it’s built to withstand impacts and Sharp objects, making it the perfect choice for professionals seeking reliability and comfort in their footwear.

Advanced breathable lining enhances comfort during long wear

IGS sole unit ensures slip resistance and stability on varied surfaces

BOA Fit System delivers a custom fit for optimal performance

Fibreglass toecap offers robust protection against impact

Composite midsole provides flexibility and guards against underfoot hazards

Anti-static properties reduce electrical risks in the workplace

Heat and cold insulation features protect against extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy