V12 Footwear V2520 Men's Black Fibreglass Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 711-770
- Mfr. Part No.:
- V2520/12
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP10,952.80
(exc. VAT)
PHP12,267.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,952.80 |
*price indicative
- RS Stock No.:
- 711-770
- Mfr. Part No.:
- V2520/12
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Shoes | |
| Series | V2520 | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite Anti-Penetration | |
| Size US | 13 | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Shoes | ||
Series V2520 | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Additional Safety Features HRO | ||
Midsole Material Composite Anti-Penetration | ||
Size US 13 | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The V12 Footwear Safety hiker offers unparalleled protection and comfort for those working in demanding environments. With a lightweight, waterproof full grain leather upper, it ensures your feet remain dry while the Advanced climate-control lining keeps them cool. Designed for durability and performance, the innovative IGS sole unit incorporates ladder grips, providing stability on slippery surfaces. Whether traversing hazardous sites or simply navigating through mud, this boot is engineered to meet the highest safety standards, including EN ISO 20345:2022. With a robust fibreglass toecap and penetration-resistant composite midsole, its built to withstand impacts and Sharp objects, making it the perfect choice for professionals seeking reliability and comfort in their footwear.
Advanced breathable lining enhances comfort during long wear
IGS sole unit ensures slip resistance and stability on varied surfaces
BOA Fit System delivers a custom fit for optimal performance
Fibreglass toecap offers robust protection against impact
Composite midsole provides flexibility and guards against underfoot hazards
Anti-static properties reduce electrical risks in the workplace
Heat and cold insulation features protect against extreme temperatures
Related links
- V12 Footwear V2520 Men's Black Fibreglass Safety Shoes EU 39
- V12 Footwear V2520 Men's Black Fibreglass Safety Shoes EU 42
- V12 Footwear V2520 Men's Black Fibreglass Safety Shoes EU 43
- V12 Footwear V2520 Men's Black Fibreglass Safety Shoes EU 41
- V12 Footwear V2520 Men's Black Fibreglass Safety Shoes EU 48
- V12 Footwear V2520 Men's Black Fibreglass Safety Shoes EU 45
- V12 Footwear V2520 Men's Black Fibreglass Safety Shoes EU 44
- V12 Footwear V2520 Men's Black Fibreglass Safety Shoes EU 46
