Dockers by Gerli D0065 Unisex Black Composite Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 711-583
- Mfr. Part No.:
- D0065-000-42
- Manufacturer:
- Dockers by Gerli
This image is representative of the product range
Subtotal (1 pair)*
PHP7,295.16
(exc. VAT)
PHP8,170.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,295.16 |
*price indicative
- RS Stock No.:
- 711-583
- Mfr. Part No.:
- D0065-000-42
- Manufacturer:
- Dockers by Gerli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | D0065 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Fabric Straps | |
| Resistance Features | ESD | |
| Additional Safety Features | ESD | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series D0065 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Fabric Straps | ||
Resistance Features ESD | ||
Additional Safety Features ESD | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Dockers by Gerli Unisex Black Composite Toe Capped Safety Shoes feature a composite toe cap and midsole for robust protection. This safety shoes also features a cow suede upper material and a double density PU/PU outsole, which is oil-resistant and provides reliable slip resistance. The Giga High S3 shoes include a shock-absorbing sole to reduce daily fatigue and a breathable Hi-Poly Foam insole.
Oil-resistant and provides reliable slip resistance
Breathable Hi-Poly Foam insole
Meet international safety standards EN ISO 20345:2011 and IEC 61340-5-1 (ESD)
Related links
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 44
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 46
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 41
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 40
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 45
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 43
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 47
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 42
