Bicap AIKIDO LOW ESD Unisex Black Aluminium Safety Shoes, UK 5, EU 38

This image is representative of the product range

Subtotal (1 pair)*

PHP7,025.88

(exc. VAT)

PHP7,868.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,025.88

*price indicative

RS Stock No.:
704-282
Mfr. Part No.:
FTI1174 BI1 05 S3S FO SR 38
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

AIKIDO LOW ESD

Product Type

Safety Shoes

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Polyurethane (Dual Density)

Resistance Features

Abrasion Resistant

Size US

6

Safety Rating EN ISO 20345

S3

Upper Material

Microfibre

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Cutting edge safety shoe designed for diverse work environments, providing the protection and comfort necessary for demanding tasks. Engineered with a highly breathable suede effect microfiber upper and a robust S3S protection class, this shoe ensures both durability and flexibility. It features a lightweight BI-ALLOY aluminium toe cap and a zero perforation fabric, offering exceptional safety without compromising on comfort. The Advanced BI-BALANCED TPU stability system enhances support and reduces the risk of twisting during movement. The AIKIDO LOW ESD not only meets EN ISO 20345:2022 safety standards but redefines what a safety shoe can achieve, making it an essential choice for the modern worker.

Lightweight and non magnetic BI ALLOY toe cap MADE from approximately 56% recycled aluminium ensures unparalleled protection

DAMPER PRO insole is shaped for anatomical support, improving shock absorption and comfort during prolonged wear

BI-BALANCED TPU system reduces the risk of twisting, providing extra stability on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy