Bicap AIKIDO LOW ESD Unisex Black Aluminium Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 704-292
- Mfr. Part No.:
- FTI1174 BI1 05 S3S FO SR 46
- Manufacturer:
- Bicap
This image is representative of the product range
Subtotal (1 pair)*
PHP7,503.36
(exc. VAT)
PHP8,403.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,503.36 |
*price indicative
- RS Stock No.:
- 704-292
- Mfr. Part No.:
- FTI1174 BI1 05 S3S FO SR 46
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | AIKIDO LOW ESD | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 12 | |
| Resistance Features | Abrasion Resistant | |
| Midsole Material | Polyurethane (Dual Density) | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | CE | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series AIKIDO LOW ESD | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 12 | ||
Resistance Features Abrasion Resistant | ||
Midsole Material Polyurethane (Dual Density) | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals CE | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Cutting edge safety shoe designed for diverse work environments, providing the protection and comfort necessary for demanding tasks. Engineered with a highly breathable suede effect microfiber upper and a robust S3S protection class, this shoe ensures both durability and flexibility. It features a lightweight BI-ALLOY aluminium toe cap and a zero perforation fabric, offering exceptional safety without compromising on comfort. The Advanced BI-BALANCED TPU stability system enhances support and reduces the risk of twisting during movement. The AIKIDO LOW ESD not only meets EN ISO 20345:2022 safety standards but redefines what a safety shoe can achieve, making it an essential choice for the modern worker.
Lightweight and non magnetic BI ALLOY toe cap MADE from approximately 56% recycled aluminium ensures unparalleled protection
DAMPER PRO insole is shaped for anatomical support, improving shock absorption and comfort during prolonged wear
BI-BALANCED TPU system reduces the risk of twisting, providing extra stability on uneven surfaces
Related links
- Bicap AIKIDO LOW ESD Unisex Black Aluminium Safety Shoes EU 47
- Bicap AIKIDO LOW ESD Unisex Black Aluminium Safety Shoes EU 45
- Bicap AIKIDO LOW ESD Unisex Black Aluminium Safety Shoes EU 44
- Bicap AIKIDO LOW ESD Unisex Black Aluminium Safety Shoes EU 39
- Bicap AIKIDO LOW ESD Unisex Black Aluminium Safety Shoes EU 42
- Bicap AIKIDO LOW ESD Unisex Black Aluminium Safety Shoes EU 43
- Bicap AIKIDO LOW ESD Unisex Black Aluminium Safety Shoes EU 41
- Bicap AIKIDO LOW ESD Unisex Black Aluminium Safety Shoes EU 40
