Bicap AIKIDO MID ESD Unisex Black Aluminium Safety Shoes, UK 10.5, EU 45

This image is representative of the product range

Subtotal (1 pair)*

PHP7,455.60

(exc. VAT)

PHP8,350.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,455.60

*price indicative

RS Stock No.:
704-264
Mfr. Part No.:
FTI1182 BI1 03 S3S FO SR 45
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

AIKIDO MID ESD

Product Type

Safety Shoes

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size US

11.5

Resistance Features

Abrasion Resistant

Midsole Material

Polyurethane (Dual Density)

Safety Rating EN ISO 20345

S3

Standards/Approvals

CE

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Sporty safety shoe designed for robust performance in challenging work environments. Engineered in S3S protection class, it features a highly breathable, water-repellent upper crafted from microfiber, ensuring comfort even during long hours of wear. With an innovative aluminium BI-ALLOY toe cap that incorporates over 56% recycled material, this shoe combines sustainability with high safety standards. The Advanced DAMPER PRO insole enhances shock absorption, supporting the heel while providing an anatomical fit, making it Ideal for diverse sectors such as construction, logistics, and engineering.

Breathable suede effect microfiber upper promotes excellent airflow

Meets EN ISO 20345:2022 safety norms for ultimate peace of mind in hazardous conditions

Lightweight aluminium toe cap reduces fatigue while maintaining protection

Open-cell PU insole increases comfort and shock absorption, particularly in the heel

Bi-density PU sole provides resilience with an anti-shock insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy