Bicap AIKIDO MID ESD Unisex Black Aluminium Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 704-259
- Mfr. Part No.:
- FTI1182 BI1 03 S3S FO SR 41
- Manufacturer:
- Bicap
This image is representative of the product range
Subtotal (1 pair)*
PHP7,455.60
(exc. VAT)
PHP8,350.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,455.60 |
*price indicative
- RS Stock No.:
- 704-259
- Mfr. Part No.:
- FTI1182 BI1 03 S3S FO SR 41
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Shoes | |
| Series | AIKIDO MID ESD | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Polyurethane (Dual Density) | |
| Size US | 8 | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | CE | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Shoes | ||
Series AIKIDO MID ESD | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Polyurethane (Dual Density) | ||
Size US 8 | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals CE | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Sporty safety shoe designed for robust performance in challenging work environments. Engineered in S3S protection class, it features a highly breathable, water-repellent upper crafted from microfiber, ensuring comfort even during long hours of wear. With an innovative aluminium BI-ALLOY toe cap that incorporates over 56% recycled material, this shoe combines sustainability with high safety standards. The Advanced DAMPER PRO insole enhances shock absorption, supporting the heel while providing an anatomical fit, making it Ideal for diverse sectors such as construction, logistics, and engineering.
Breathable suede effect microfiber upper promotes excellent airflow
Meets EN ISO 20345:2022 safety norms for ultimate peace of mind in hazardous conditions
Lightweight aluminium toe cap reduces fatigue while maintaining protection
Open-cell PU insole increases comfort and shock absorption, particularly in the heel
Bi-density PU sole provides resilience with an anti-shock insert
Related links
- Bicap AIKIDO MID ESD Unisex Black Aluminium Safety Shoes EU 44
- Bicap AIKIDO MID ESD Unisex Black Aluminium Safety Shoes EU 43
- Bicap AIKIDO MID ESD Unisex Black Aluminium Safety Shoes EU 48
- Bicap AIKIDO MID ESD Unisex Black Aluminium Safety Shoes EU 39
- Bicap AIKIDO MID ESD Unisex Black Aluminium Safety Shoes EU 42
- Bicap AIKIDO MID ESD Unisex Black Aluminium Safety Shoes EU 45
- Bicap AIKIDO MID ESD Unisex Black Aluminium Safety Shoes EU 46
- Bicap AIKIDO MID ESD Unisex Black Aluminium Safety Shoes EU 47
