Bicap DUNA LOW Unisex Grey Aluminium Safety Shoes, UK 8, EU 42

This image is representative of the product range

Subtotal (1 pair)*

PHP5,608.76

(exc. VAT)

PHP6,281.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,608.76

*price indicative

RS Stock No.:
704-243
Mfr. Part No.:
FT71170 BI2 O1 S1PS FO SR 42
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

DUNA LOW

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

8

Colour

Grey

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Polyurethane (Dual Density)

Size US

9

Resistance Features

Abrasion Resistant

Safety Rating EN ISO 20345

S1P

Standards/Approvals

CE

Upper Material

Suede Leather

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Sporty safety shoe designed for the S1PS protection class, featuring a highly breathable suede leather upper that prioritises comfort without compromising safety. Crafted specifically for demanding work environments, this shoe incorporates Advanced materials to offer reliable protection while ensuring high levels of breathability and comfort. The innovative construction includes a lightweight aluminium toe cap and a nail protection system implementing zero perforation fabric, making it Ideal for various sectors including automotive and warehousing. Experience both style and functionality with the Duna Low as it enhances your work performance whilst keeping your feet safe and comfortable.

Upper comprises highly breathable suede leather for maximum comfort

Lightweight BI ALLOY toe cap MADE from 56% recycled aluminium adds a sustainable edge

Zero perforation fabric offers comprehensive nail protection

Bi-density PU sole provides excellent arch support and durability

EN ISO 20345:2022 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy