Bicap FT71170 Unisex Grey Aluminium Safety Shoes, UK 42, EU 39
- RS Stock No.:
- 704-230
- Mfr. Part No.:
- FT71170 BI2 O1 S1PS FO SR 39
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP6,169.64
(exc. VAT)
PHP6,910.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,169.64 |
*price indicative
- RS Stock No.:
- 704-230
- Mfr. Part No.:
- FT71170 BI2 O1 S1PS FO SR 39
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | FT71170 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 42 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| Midsole Material | Polyurethane | |
| Size US | 39 | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series FT71170 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 42 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
Midsole Material Polyurethane | ||
Size US 39 | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Sporty safety shoe designed for those who demand both protection and comfort in their footwear. Engineered with a highly breathable suede leather upper, it ensures both comfort and durability in various working environments. This footwear is specifically tailored for demanding sectors like automotive, logistics, and light industry, making it an indispensable ally for professionals. The innovative components, including an ultra-light, non-magnetic toe cap and a unique shock-absorbing insole, enhance protection while promoting mobility during daily tasks. With its focus on safety and comfort, the DUNA LOW is a reliable choice for any individual requiring superior performance in their work footwear.
Upper crafted from highly breathable suede leather for exceptional comfort
Lightweight aluminium toe-cap MADE from approximately 56% recycled materials, providing robust protection
DAMPER PRO insole offers anatomical support and improves shock absorption, particularly at the heel
BI-SHANK technology stabilises the sole, facilitating natural walking motion and reducing fatigue
Compliant with EN ISO 20345:2022 safety norms for maximum assurance
Related links
- Bicap FT71170 Unisex Grey Aluminium Safety Shoes EU 38
- Bicap FT71170 Unisex Grey Aluminium Safety Shoes EU 37
- Bicap DUNA LOW Unisex Grey Aluminium Safety Shoes EU 42
- Bicap DUNA LOW Unisex Grey Aluminium Safety Shoes EU 36–42
- Bicap DUNA LOW Unisex Grey Aluminium Safety Shoes EU 36
- Bicap DUNA LOW Unisex Grey Aluminium Safety Shoes EU 41
- Bicap FT71170 Unisex Grey Aluminium Safety Shoes EU 43
- Bicap FT71170 Unisex Grey Aluminium Safety Shoes EU 44
