LEMAITRE SECURITE EVA BAS Unisex Black Composite Shoe, UK 7, EU 41

This image is representative of the product range

Subtotal (1 pair)*

PHP7,517.83

(exc. VAT)

PHP8,419.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,517.83

*price indicative

RS Stock No.:
704-205
Mfr. Part No.:
EVABS3SNR41
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Shoe

Series

EVA BAS

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Penetration Resistance, Water Resistant

Size US

5

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SR

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE TRAINER LSG range offers eco-designed shoes MADE from 25% to 30% recycled materials, combining style, comfort, and durability. The EVAS S3S models are crafted specifically for women, featuring an elegant design and available in three colors, grey, burgundy, and black.

Bamboo and recycled polyester

90% recycled PET and 15% recycled water-repellent suede microfiber

HDFC composite fibber

78% recycled composite textile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy