LEMAITRE SECURITE EVA BAS Unisex Black Composite Shoe, UK 4, EU 37
- RS Stock No.:
- 704-201
- Mfr. Part No.:
- EVABS3SNR37
- Manufacturer:
- LEMAITRE SECURITE
This image is representative of the product range
Subtotal (1 pair)*
PHP7,517.83
(exc. VAT)
PHP8,419.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,517.83 |
*price indicative
- RS Stock No.:
- 704-201
- Mfr. Part No.:
- EVABS3SNR37
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Shoe | |
| Series | EVA BAS | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Penetration Resistance, Water Resistant | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Shoe | ||
Series EVA BAS | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Penetration Resistance, Water Resistant | ||
Size US 5 | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE TRAINER LSG range offers eco-designed shoes MADE from 25% to 30% recycled materials, combining style, comfort, and durability. The EVAS S3S models are crafted specifically for women, featuring an elegant design and available in three colors, grey, burgundy, and black.
Bamboo and recycled polyester
90% recycled PET and 15% recycled water-repellent suede microfiber
HDFC composite fibber
78% recycled composite textile
Related links
- LEMAITRE SECURITE EVA BAS Unisex Black Composite Shoe EU 42
- LEMAITRE SECURITE EVA BAS Unisex Black Composite Shoe EU 36
- LEMAITRE SECURITE EVA BAS Unisex Black Composite Shoe EU 39
- LEMAITRE SECURITE EVA BAS Unisex Black Composite Shoe EU 38
- LEMAITRE SECURITE EVA BAS Unisex Black Composite Shoe EU 41
- LEMAITRE SECURITE EVA BAS Unisex Black Composite Shoe EU 40
- LEMAITRE SECURITE EVA BAS Unisex Black Composite Shoe EU 35
- LEMAITRE SECURITE EVA HAUT Unisex Black Composite Safety Trainer EU 37
