LEMAITRE SECURITE CHUKKA FOX Unisex Brown Composite Shoe, UK 10, EU 45
- RS Stock No.:
- 704-161
- Mfr. Part No.:
- CHUKS30BF45
- Manufacturer:
- LEMAITRE SECURITE
This image is representative of the product range
Subtotal (1 pair)*
PHP9,110.10
(exc. VAT)
PHP10,203.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,110.10 |
*price indicative
- RS Stock No.:
- 704-161
- Mfr. Part No.:
- CHUKS30BF45
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | CHUKKA FOX | |
| Product Type | Shoe | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 9 | |
| Resistance Features | Water Repellent | |
| Additional Safety Features | SRC | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series CHUKKA FOX | ||
Product Type Shoe | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 9 | ||
Resistance Features Water Repellent | ||
Additional Safety Features SRC | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE Safety shoe is designed for comfort and protection in the workplace. The velvet-effect microfiber upper is lightweight and tear-resistant, providing breathability and durability. The breathable lining helps regulate temperature and prevent odours, keeping feet dry and comfortable. The Memory Foam insole offers antibacterial properties and energy absorption, reducing the risk of musculoskeletal disorders. The Derby style with open lacing allows for easy slip-on and a comfortable fit, making it suitable for those with high insteps.
Hypoallergenic and antimicrobial lining for improved hygiene
Memory Foam insole for added comfort and support
Protective toecap and anti-perforation insert for enhanced safety
CARBON PU2D sole with shock absorption and flexibility for all-day comfort
Compatible with EN ISO 20345:2011 standard
Related links
- LEMAITRE SECURITE CHUKKA FOX Unisex Brown Composite Shoe EU 38
- LEMAITRE SECURITE CHUKKA FOX Unisex Brown Composite Shoe EU 40
- LEMAITRE SECURITE CHUKKA FOX Unisex Brown Composite Shoe EU 46
- LEMAITRE SECURITE CHUKKA FOX Unisex Brown Composite Shoe EU 49
- LEMAITRE SECURITE CHUKKA FOX Unisex Brown Composite Shoe EU 43
- LEMAITRE SECURITE CHUKKA FOX Unisex Brown Composite Shoe EU 44
- LEMAITRE SECURITE CHUKKA FOX Unisex Brown Composite Shoe EU 42
- LEMAITRE SECURITE CHUKKA FOX Unisex Brown Composite Shoe EU 41
