LEMAITRE SECURITE CHUKKA FOX Unisex Brown Composite Shoe, UK 5, EU 38

This image is representative of the product range

Subtotal (1 pair)*

PHP9,110.10

(exc. VAT)

PHP10,203.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,110.10

*price indicative

RS Stock No.:
704-153
Mfr. Part No.:
CHUKS30BF38
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Shoe

Series

CHUKKA FOX

Gender

Unisex

Size EU

38

Size UK

5

Colour

Brown

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

9

Resistance Features

Water Repellent

Additional Safety Features

SRC

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE Safety shoe is designed for comfort and protection in the workplace. The velvet-effect microfiber upper is lightweight and tear-resistant, providing breathability and durability. The breathable lining helps regulate temperature and prevent odours, keeping feet dry and comfortable. The Memory Foam insole offers antibacterial properties and energy absorption, reducing the risk of musculoskeletal disorders. The Derby style with open lacing allows for easy slip-on and a comfortable fit, making it suitable for those with high insteps.

Hypoallergenic and antimicrobial lining for improved hygiene

Memory Foam insole for added comfort and support

Protective toecap and anti-perforation insert for enhanced safety

CARBON PU2D sole with shock absorption and flexibility for all-day comfort

Compatible with EN ISO 20345:2011 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy