Jallatte JALPEARL Unisex Black Composite Shoe, UK 10, EU 45
- RS Stock No.:
- 704-085
- Mfr. Part No.:
- JALPEARL JQJQ20445
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP6,719.51
(exc. VAT)
PHP7,525.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,719.51 |
*price indicative
- RS Stock No.:
- 704-085
- Mfr. Part No.:
- JALPEARL JQJQ20445
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Shoe | |
| Series | JALPEARL | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | Anti-Perforation, Toe Cap | |
| Midsole Material | Composite | |
| Size JP/CN | 29 | |
| Resistance Features | Abrasion Resistant, Penetration Resistance | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN 61340-4-3/4-5/5-1 | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Shoe | ||
Series JALPEARL | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features Anti-Perforation, Toe Cap | ||
Midsole Material Composite | ||
Size JP/CN 29 | ||
Resistance Features Abrasion Resistant, Penetration Resistance | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN 61340-4-3/4-5/5-1 | ||
Upper Material Microfibre | ||
- COO (Country of Origin):
- CN
The Jallatte Urban sport safety shoe designed to meet the latest safety standards while ensuring comfort and style. Perfect for professionals needing reliable protection against electrostatic discharge, the j alpearl features a breathable water-repellent microfiber upper and a lightweight, shock-absorbing sole. Its innovative design includes ergonomic features that enhance movement and foot ventilation, making it Ideal for long hours of wear in various working environments. With a composite toe cap that withstands impact and a puncture-resistant insole, this shoe provides comprehensive protection while maintaining a contemporary sporty appearance.
Compliant with EN ISO 20345:2022 + A1:2024 safety standards
Water-repellent microfiber upper provides excellent durability and comfort
Ergonomic padded collar enhances protection and support around the ankle
Non-metallic eyelet system with included coloured laces for personalisation
Composite toe cap is a magnetic and a thermic, offering thermal protection
High abrasion and slip-resistant sole designed with a dual density for improved grip
Related links
- Jallatte JALPEARL Unisex Black Composite Shoe EU 44
- Jallatte JALPEARL Unisex Black Composite Shoe EU 40
- Jallatte JALPEARL Unisex Black Composite Shoe EU 47
- Jallatte JALPEARL Unisex Black Composite Shoe EU 48
- Jallatte JALPEARL Unisex Black Composite Shoe EU 37
- Jallatte JALPEARL Unisex Black Composite Shoe EU 43
- Jallatte JALPEARL Unisex Black Composite Shoe EU 46
- Jallatte JALPEARL Unisex Black Composite Shoe EU 41
