Jallatte JALPEARL Unisex Black Composite Shoe, UK 9, EU 43

Subtotal (1 pair)*

PHP6,719.51

(exc. VAT)

PHP7,525.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,719.51

*price indicative

RS Stock No.:
704-082
Mfr. Part No.:
JALPEARL JQJQ20443
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALPEARL

Product Type

Shoe

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Composite

Size JP/CN

28

Resistance Features

Abrasion Resistant, Penetration Resistance

Size US

10

Additional Safety Features

Anti-Perforation, Toe Cap

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN 61340-4-3/4-5/5-1

Upper Material

Microfibre

Slip Resistance Rating

SR

COO (Country of Origin):
CN
The Jallatte Urban sport safety shoe designed to meet the latest safety standards while ensuring comfort and style. Perfect for professionals needing reliable protection against electrostatic discharge, the j alpearl features a breathable water-repellent microfiber upper and a lightweight, shock-absorbing sole. Its innovative design includes ergonomic features that enhance movement and foot ventilation, making it Ideal for long hours of wear in various working environments. With a composite toe cap that withstands impact and a puncture-resistant insole, this shoe provides comprehensive protection while maintaining a contemporary sporty appearance.

Compliant with EN ISO 20345:2022 + A1:2024 safety standards

Water-repellent microfiber upper provides excellent durability and comfort

Ergonomic padded collar enhances protection and support around the ankle

Non-metallic eyelet system with included coloured laces for personalisation

Composite toe cap is a magnetic and a thermic, offering thermal protection

High abrasion and slip-resistant sole designed with a dual density for improved grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy