Jallatte JALOPAL Unisex Black Composite Shoe, UK 10, EU 44

Subtotal (1 pair)*

PHP7,032.00

(exc. VAT)

PHP7,875.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,032.00

*price indicative

RS Stock No.:
704-068
Mfr. Part No.:
JALOPAL JQJQ10444
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALOPAL

Product Type

Shoe

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Composite

Size US

11

Resistance Features

Abrasion Resistant

Safety Rating EN ISO 20345

S3

Upper Material

Microfibre

Slip Resistance Rating

SR

Standards/Approvals

EN 61340-4-3/4-5/5-1

COO (Country of Origin):
CN
The Jallatte Urban sport safety shoe designed for optimal protection and comfort in demanding environments. With a microfiber upper that is both water-repellent and breathable, this shoe incorporates the latest safety standards to protect electronic devices from electrostatic discharge. It features a composite toe cap which is lightweight and resistant to 200J impact, ensuring a high level of protection. The innovative J-Quartz polyurethane sole delivers excellent slip resistance and shock absorption, making the jalopal esd Ideal for those who work at height or on slippery surfaces. With ergonomic design elements, it guarantees breathability and comfort for long wear, making it an essential choice for safety-conscious individuals.

Compliant with EN ISO 20345:2022 safety standards

Upper MADE from water-repellent microfiber, offering a stylish nubuck appearance

Certified to protect against electrostatic discharge, perfect for environments with electronic devices

Ergonomic design with padded collar and tongue for added comfort and protection

A breathable lining with honeycomb structure for improved ventilation and fast-drying

Puncture resistant insole offers all round safety from Sharp objects

Durable construction features high resistance to abrasion and stretching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy