Jallatte JALOPAL Unisex Black Composite Shoe, UK 2.5, EU 35
- RS Stock No.:
- 704-058
- Mfr. Part No.:
- JALOPAL JQJQ10435
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP7,032.00
(exc. VAT)
PHP7,875.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,032.00 |
*price indicative
- RS Stock No.:
- 704-058
- Mfr. Part No.:
- JALOPAL JQJQ10435
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Shoe | |
| Series | JALOPAL | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Composite | |
| Resistance Features | Abrasion Resistant | |
| Size US | 3.5 | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN 61340-4-3/4-5/5-1 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Shoe | ||
Series JALOPAL | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Composite | ||
Resistance Features Abrasion Resistant | ||
Size US 3.5 | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN 61340-4-3/4-5/5-1 | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
- COO (Country of Origin):
- CN
The Jallatte Urban sport safety shoe designed for optimal protection and comfort in demanding environments. With a microfiber upper that is both water-repellent and breathable, this shoe incorporates the latest safety standards to protect electronic devices from electrostatic discharge. It features a composite toe cap which is lightweight and resistant to 200J impact, ensuring a high level of protection. The innovative J-Quartz polyurethane sole delivers excellent slip resistance and shock absorption, making the jalopal esd Ideal for those who work at height or on slippery surfaces. With ergonomic design elements, it guarantees breathability and comfort for long wear, making it an essential choice for safety-conscious individuals.
Compliant with EN ISO 20345:2022 safety standards
Upper MADE from water-repellent microfiber, offering a stylish nubuck appearance
Certified to protect against electrostatic discharge, perfect for environments with electronic devices
Ergonomic design with padded collar and tongue for added comfort and protection
A breathable lining with honeycomb structure for improved ventilation and fast-drying
Puncture resistant insole offers all round safety from Sharp objects
Durable construction features high resistance to abrasion and stretching
Related links
- Jallatte JALLINEN Unisex Black Composite Shoe EU 35
- Jallatte JALPEARL Unisex Black Composite Shoe EU 35
- Jallatte JALOPAL Unisex Black Composite Shoe EU 40
- Jallatte JALOPAL Unisex Black Composite Shoe EU 45
- Jallatte JALOPAL Unisex Black Composite Shoe EU 43
- Jallatte JALOPAL Unisex Black Composite Shoe EU 46
- Jallatte JALOPAL Unisex Black Composite Shoe EU 37
- Jallatte JALOPAL Unisex Black Composite Shoe EU 36
