Blaklader 241300009943 Unisex Black Composite Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 672-901
- Mfr. Part No.:
- 241300009943 - 38
- Manufacturer:
- Blaklader
Subtotal (1 pair)*
PHP11,853.28
(exc. VAT)
PHP13,275.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,853.28 |
*price indicative
- RS Stock No.:
- 672-901
- Mfr. Part No.:
- 241300009943 - 38
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Safety Shoes | |
| Series | 241300009943 | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | PUR | |
| Resistance Features | Oil Resistant, Puncture Resistant, Abrasion Resistant, Water Repellent | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | PS, IEC 61340-5-1, EN ISO 20345:2022 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Safety Shoes | ||
Series 241300009943 | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material PUR | ||
Resistance Features Oil Resistant, Puncture Resistant, Abrasion Resistant, Water Repellent | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals PS, IEC 61340-5-1, EN ISO 20345:2022 | ||
Upper Material Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 39
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 40
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 42
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 47
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 46
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 35
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 37
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 41
