Blaklader 241300009943 Unisex Black Composite Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 672-902
- Mfr. Part No.:
- 241300009943 - 39
- Manufacturer:
- Blaklader
Subtotal (1 pair)*
PHP11,853.28
(exc. VAT)
PHP13,275.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,853.28 |
*price indicative
- RS Stock No.:
- 672-902
- Mfr. Part No.:
- 241300009943 - 39
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Safety Shoes | |
| Series | 241300009943 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Water Repellent, Abrasion Resistant, Oil Resistant, Puncture Resistant | |
| Midsole Material | PUR | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022, ESD (IEC 61340-5-1) | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Safety Shoes | ||
Series 241300009943 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Water Repellent, Abrasion Resistant, Oil Resistant, Puncture Resistant | ||
Midsole Material PUR | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022, ESD (IEC 61340-5-1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 40
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 42
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 46
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 37
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 35
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 44
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 36
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 47
