Blaklader 241200009943 Unisex Black Composite Safety Shoes, UK 13, EU 48

Subtotal (1 pair)*

PHP11,000.85

(exc. VAT)

PHP12,320.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +PHP11,000.85

*price indicative

RS Stock No.:
672-897
Mfr. Part No.:
241200009943 - 48
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Safety Shoes

Series

241200009943

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Composite

Midsole Material

PUR

Resistance Features

Puncture Resistant, Oil Resistant, Water Repellent, Abrasion Resistant

Size US

14

Safety Rating EN ISO 20345

Yes

Standards/Approvals

IEC 61340-5-1, EN ISO 20345:2022

Slip Resistance Rating

SR

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy