Blaklader 241200009943 Unisex Black Composite Safety Shoes, UK 10, EU 45

Subtotal (1 pair)*

PHP11,000.85

(exc. VAT)

PHP12,320.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,000.85

*price indicative

RS Stock No.:
672-894
Mfr. Part No.:
241200009943 - 45
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Safety Shoes

Series

241200009943

Gender

Unisex

Size EU

45

Size UK

10

Colour

Black

Safety Toe Type

Composite

Midsole Material

PUR

Size US

11

Resistance Features

Non-Slip, Abrasion Resistant, Water Repellent, Oil Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2022, IEC 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy