Blaklader 241400009900 Unisex Black Composite Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

PHP11,512.51

(exc. VAT)

PHP12,894.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,512.51

*price indicative

RS Stock No.:
672-644
Mfr. Part No.:
241400009900 - 43
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Safety Shoes

Series

241400009900

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Composite

Closure Type

Mechanic Wheel Closure

Midsole Material

PUR

Resistance Features

Oil Resistant, Non-Slip

Size US

10

Safety Rating EN ISO 20345

Yes

Upper Material

Breathable Textile

Standards/Approvals

IEC 61340-5-1, EN ISO 20345:2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy