Blaklader 241400009900 Unisex Black Composite Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 672-638
- Mfr. Part No.:
- 241400009900 - 37
- Manufacturer:
- Blaklader
Subtotal (1 pair)*
PHP11,512.51
(exc. VAT)
PHP12,894.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,512.51 |
*price indicative
- RS Stock No.:
- 672-638
- Mfr. Part No.:
- 241400009900 - 37
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 241400009900 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Mechanic Wheel Closure | |
| Midsole Material | PUR | |
| Size US | 5 | |
| Resistance Features | Oil Resistant, Non-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Breathable Textile Rod | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 241400009900 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Mechanic Wheel Closure | ||
Midsole Material PUR | ||
Size US 5 | ||
Resistance Features Oil Resistant, Non-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Breathable Textile Rod | ||
Standards/Approvals No | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 38
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 48
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 47
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 41
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 45
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 42
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 40
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 43
