Honeywell Safety 6270621 Unisex Black, Blue Composite Safety Shoes, UK 5.5, EU 39

Subtotal (1 pair)*

PHP7,068.25

(exc. VAT)

PHP7,916.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,068.25

*price indicative

RS Stock No.:
633-030
Mfr. Part No.:
6270621-39
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6270621

Product Type

Safety Shoes

Gender

Unisex

Size EU

39

Size UK

5.5

Colour

Black, Blue

Safety Toe Type

Composite

Closure Type

Plastic Hooks, Round Tubular Laces

Resistance Features

Anti-Static, Heel Energy Absorption, Oil Resistant, Puncture Resistant, Water Resistant

Additional Safety Features

Cleated Outsole, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption

Size US

6

Midsole Material

Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DGUV 112-191, EN ISO 20345:2022, ISO 9001

Upper Material

Ondura Nilo, Onsuede

Slip Resistance Rating

Swivel Head Double End

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety MTS Track S3S safety shoe is a non-metallic model featuring a composite toe and an SR-rated slip-resistant outsole, designed for reliable protection and all-day comfort. Developed in southwest France by ANNIC SAS under the Honeywell portfolio, MTS has been a trusted name in safety footwear since 1955. Part of MTS's exclusive sports line, the Track S3S combines high-performance design with advanced ergonomics and high-tech materials inspired by elite athletic footwear. Proudly made in France and manufactured according to ISO 9001 standards, it ensures durability, safety, and a modern athletic look for demanding professional environments.

Suitable for Indoor and Outdoor use

Ideal for is Logistics, Services, Warehouses and Transportation industries

Composite toe cap protects against impact and compression

Flexible and lightweight non metallic safety shoe, casual sporty design

TPU heel counter for increased support, flexibility and comfort

ESD marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy