Honeywell Safety 6270621 Unisex Black, Blue Composite Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 633-028
- Mfr. Part No.:
- 6270621-37
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP7,068.25
(exc. VAT)
PHP7,916.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,068.25 |
*price indicative
- RS Stock No.:
- 633-028
- Mfr. Part No.:
- 6270621-37
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | 6270621 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Plastic Hooks, Round Tubular Laces | |
| Midsole Material | Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene | |
| Size US | 4.5 | |
| Resistance Features | Anti-Static, Heel Energy Absorption, Oil Resistant, Puncture Resistant, Water Resistant | |
| Additional Safety Features | Cleated Outsole, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DGUV 112-191, EN ISO 20345:2022, ISO 9001, S3S SR FO HI CI ESD | |
| Slip Resistance Rating | SR | |
| Upper Material | Ondura Nilo, Onsuede | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series 6270621 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Closure Type Plastic Hooks, Round Tubular Laces | ||
Midsole Material Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene | ||
Size US 4.5 | ||
Resistance Features Anti-Static, Heel Energy Absorption, Oil Resistant, Puncture Resistant, Water Resistant | ||
Additional Safety Features Cleated Outsole, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DGUV 112-191, EN ISO 20345:2022, ISO 9001, S3S SR FO HI CI ESD | ||
Slip Resistance Rating SR | ||
Upper Material Ondura Nilo, Onsuede | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 6270621 Unisex Black UK 13, EU 48
- Honeywell Safety 6270621 Unisex Black UK 3.5, EU 36
- Honeywell Safety 6270621 Unisex Black UK 5.5, EU 39
- Honeywell Safety 6270621 Unisex Black UK 8, EU 42
- Honeywell Safety 6270621 Unisex Black UK 12, EU 47
- Honeywell Safety 6270621 Unisex Black UK 9.5, EU 44
- Honeywell Safety 6270621 Unisex Black UK 10.5, EU 45
- Honeywell Safety 6270621 Unisex Black UK 11, EU 46
