Honeywell Safety 6270619 Unisex Black, Blue Composite Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

PHP6,504.33

(exc. VAT)

PHP7,284.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,504.33

*price indicative

RS Stock No.:
632-968
Mfr. Part No.:
6270619-43
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6270619

Product Type

Safety Shoes

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black, Blue

Safety Toe Type

Composite

Closure Type

Plastic Hooks, Round Tubular Laces

Size US

9.5

Resistance Features

Anti-Static, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption, Oil Resistant, Puncture Resistant

Midsole Material

Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene

Additional Safety Features

Anti-Static, Cleated Outsole, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption, Puncture Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Upper Material

Ondura Nilo, Onsuede

Standards/Approvals

CI, EN ISO 20345:2022, ESD, FO, HI, S3S, SR

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety MTS Trail S3S safety shoe manufactured in southwest France by ANNIC SAS since 1955, reflects MTS’s reputation as a leading European safety footwear brand. Designed within MTS's exclusive sports line, it combines modern aesthetics, ergonomic construction, and high-tech materials inspired by professional sports footwear. The MTS Trail S3S is a non-metallic safety shoe featuring a composite toe cap, a slip-resistant outsole rated SR, and built-in protections including FO (Fuel Oil Resistant Sole), HI (Heat Insulation), CI (Cold Insulation), and ESD (Electrostatic Discharge Protection). Compliant with ISO 9001 manufacturing standards, it ensures superior performance, safety, and comfort in demanding work environments.

Suitable for Indoor and Outdoor use

Ideal for and Logistics, Services, Warehouses and Transportation industries

Composite toe cap protects against impact and compression

Flexible and lightweight non metallic safety shoe, casual sporty design

TPU heel counter for increased support, flexibility and comfort

ESD marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy