Honeywell Safety 6270619 Unisex Black, Blue Composite Safety Shoes, UK 7.5, EU 41
- RS Stock No.:
- 632-965
- Mfr. Part No.:
- 6270619-41
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP6,504.33
(exc. VAT)
PHP7,284.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,504.33 |
*price indicative
- RS Stock No.:
- 632-965
- Mfr. Part No.:
- 6270619-41
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270619 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7.5 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Plastic Hooks, Round Tubular Laces | |
| Additional Safety Features | Anti-Static, Cleated Outsole, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption, Puncture Resistant | |
| Resistance Features | Anti-Static, Cold Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Water Resistant | |
| Size US | 8 | |
| Midsole Material | Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022, S3S SR FO HI CI ESD | |
| Upper Material | Ondura Nilo, Onsuede | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270619 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7.5 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Closure Type Plastic Hooks, Round Tubular Laces | ||
Additional Safety Features Anti-Static, Cleated Outsole, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption, Puncture Resistant | ||
Resistance Features Anti-Static, Cold Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Water Resistant | ||
Size US 8 | ||
Midsole Material Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022, S3S SR FO HI CI ESD | ||
Upper Material Ondura Nilo, Onsuede | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 6270621 Unisex Black UK 7.5, EU 41
- Honeywell Safety 120301 Unisex Grey UK 7.5, EU 41
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 41
- Honeywell Safety 1090903S Unisex Black UK 7.5, EU 41
- Honeywell Safety 6270653 Unisex Black UK 7.5, EU 41
- Honeywell Safety 6270618 Unisex Black UK 7.5, EU 41
- Honeywell Safety 6270620 Unisex Black UK 7.5, EU 41
- Honeywell Safety 1093603S Unisex Black UK 7.5, EU 41
