Honeywell Safety 1093603S Unisex Black, Grey Composite Safety Shoes, UK 3.5, EU 36

Subtotal (1 pair)*

PHP6,926.26

(exc. VAT)

PHP7,757.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +PHP6,926.26

*price indicative

RS Stock No.:
632-912
Mfr. Part No.:
1093603S-36
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

1093603S

Product Type

Safety Shoes

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Round Polyester Black Laces

Midsole Material

Anti-Magnetic and Thermal Insulated, Composite Flex System

Additional Safety Features

Air System, Flex System, Light System, Metal Free, Penetration Resistance, Reflective, Water Resistant

Resistance Features

Anti-Static, ESD, Metal Free, Oil Resistant, Penetration Resistant, Water Resistant

Size US

4

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191 CE of conformity NO : 0075/020/161/04/18/0585 EXT 09/04/18

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech power flex S3 low shoe is an integral 100% composite safety footwear combining Air System, Light System, and Flex System technologies. It is metal-free, non-magnetic, and features a WRU-certified upper for water absorption and penetration resistance. Equipped with a 200-joule extra-wide toecap, the shoe includes a hyper-ventilated lining for breathability and provides heat-insulated (HI) and cold-insulated (CI) sole protection. It offers 1100 N (P) perforation resistance and complies with EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards. Special features include a quick fastening Quick Lock system and reflective piping on the heel for enhanced visibility. CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 09/04/18.

Antistatic properties

Heel energy absorption

Abrasion resistance

Crampon sole

Related links