BASE B1004 Unisex Blue, Grey Aluminium Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 624-837
- Mfr. Part No.:
- B1004GBU48
- Manufacturer:
- BASE
Subtotal (1 pair)*
PHP10,188.52
(exc. VAT)
PHP11,411.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,188.52 |
*price indicative
- RS Stock No.:
- 624-837
- Mfr. Part No.:
- B1004GBU48
- Manufacturer:
- BASE
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Product Type | Safety Shoes | |
| Series | B1004 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Blue, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Wire Lace System | |
| Size US | 14 | |
| Additional Safety Features | Anti-Bacterial, Anti-Static Footwear, Heat Resistant, Hydrocarbon Resistant, Orthopaedic, Shock Absorption In The Heel Region, Puncture Resistant Sole | |
| Resistance Features | Hydrocarbon Resistant, Heat Resistant, Puncture Resistant, Anti-Static Footwear | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Breathable Fabric | |
| Standards/Approvals | EN ISO 20345: 2011, DGUV112-191 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Product Type Safety Shoes | ||
Series B1004 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Blue, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Wire Lace System | ||
Size US 14 | ||
Additional Safety Features Anti-Bacterial, Anti-Static Footwear, Heat Resistant, Hydrocarbon Resistant, Orthopaedic, Shock Absorption In The Heel Region, Puncture Resistant Sole | ||
Resistance Features Hydrocarbon Resistant, Heat Resistant, Puncture Resistant, Anti-Static Footwear | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Breathable Fabric | ||
Standards/Approvals EN ISO 20345: 2011, DGUV112-191 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
