BASE B1004 Unisex Blue, Grey Aluminium Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 624-827
- Mfr. Part No.:
- B1004GBU39
- Manufacturer:
- BASE
Subtotal (1 pair)*
PHP10,188.52
(exc. VAT)
PHP11,411.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,188.52 |
*price indicative
- RS Stock No.:
- 624-827
- Mfr. Part No.:
- B1004GBU39
- Manufacturer:
- BASE
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Product Type | Safety Shoes | |
| Series | B1004 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Blue, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Wire Lace System | |
| Additional Safety Features | Complying with European Norms DGUV112-191, Anti-Static Footwear, Hydrocarbon Resistant, Heat Resistant, Orthopaedic, Puncture Resistant Sole, Shock Absorption In The Heel Region | |
| Resistance Features | Hydrocarbon Resistant, Heat Resistant, Puncture Resistant, Anti-Static Footwear | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | DGUV112-191, EN ISO 20345: 2011 S1P (HRO SRC) | |
| Upper Material | Breathable Fabric | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Product Type Safety Shoes | ||
Series B1004 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Blue, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Wire Lace System | ||
Additional Safety Features Complying with European Norms DGUV112-191, Anti-Static Footwear, Hydrocarbon Resistant, Heat Resistant, Orthopaedic, Puncture Resistant Sole, Shock Absorption In The Heel Region | ||
Resistance Features Hydrocarbon Resistant, Heat Resistant, Puncture Resistant, Anti-Static Footwear | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals DGUV112-191, EN ISO 20345: 2011 S1P (HRO SRC) | ||
Upper Material Breathable Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
