BASE B1005 Unisex Grey, Orange Aluminium Safety Shoes, UK 11, EU 45
- RS Stock No.:
- 624-761
- Mfr. Part No.:
- B1005GOR45
- Manufacturer:
- BASE
Subtotal (1 pair)*
PHP12,777.60
(exc. VAT)
PHP14,310.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,777.60 |
*price indicative
- RS Stock No.:
- 624-761
- Mfr. Part No.:
- B1005GOR45
- Manufacturer:
- BASE
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Product Type | Safety Shoes | |
| Series | B1005 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Grey, Orange | |
| Safety Toe Type | Aluminium | |
| Closure Type | BOA Fit System | |
| Resistance Features | Anti-Static Footwear, Heat Resistant, Hydrocarbon Resistant, Puncture Resistant | |
| Size US | 12 | |
| Additional Safety Features | Orthopaedic, Shock Absorption In The Heel Region, Puncture Resistant Sole, Anti-Static Footwear, Anti-Bacterial, Heat Resistant, Hydrocarbon Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Breathable Fabric | |
| Standards/Approvals | UNI EN ISO 20345:2012 S1P (HRO SRC), DGUV112-191 | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Product Type Safety Shoes | ||
Series B1005 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Grey, Orange | ||
Safety Toe Type Aluminium | ||
Closure Type BOA Fit System | ||
Resistance Features Anti-Static Footwear, Heat Resistant, Hydrocarbon Resistant, Puncture Resistant | ||
Size US 12 | ||
Additional Safety Features Orthopaedic, Shock Absorption In The Heel Region, Puncture Resistant Sole, Anti-Static Footwear, Anti-Bacterial, Heat Resistant, Hydrocarbon Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Breathable Fabric | ||
Standards/Approvals UNI EN ISO 20345:2012 S1P (HRO SRC), DGUV112-191 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
