BASE B1005 Unisex Grey, Orange Aluminium Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

PHP12,777.60

(exc. VAT)

PHP14,310.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,777.60

*price indicative

RS Stock No.:
624-755
Mfr. Part No.:
B1005GOR40
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B1005

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Grey, Orange

Safety Toe Type

Aluminium

Closure Type

BOA Fit System

Size US

7.5

Additional Safety Features

Heat Resistant, Impact Resistant, Hydrocarbon Resistant, Puncture Resistant Sole, Orthopaedic, Shock Absorption In The Heel Region, Anti-Static Footwear

Resistance Features

Puncture Resistant, Anti-Static Footwear, Hydrocarbon Resistant, Heat Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Breathable Fabric

Standards/Approvals

UNI EN ISO 20345:2012 S1P (HRO SRC), DGUV112-191

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
AL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy