BASE B1005 Unisex Black, Yellow Aluminium Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 624-745
- Mfr. Part No.:
- B1005BKY40
- Manufacturer:
- BASE
Subtotal (1 pair)*
PHP12,777.60
(exc. VAT)
PHP14,310.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,777.60 |
*price indicative
- RS Stock No.:
- 624-745
- Mfr. Part No.:
- B1005BKY40
- Manufacturer:
- BASE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Product Type | Safety Shoes | |
| Series | B1005 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Aluminium | |
| Closure Type | BOA Fit System | |
| Additional Safety Features | Orthopaedic, Shock Absorption In The Heel Region, Anti-Bacterial, Anti-Static Footwear | |
| Resistance Features | Hydrocarbon Resistant, Heat Resistant, Puncture Resistant | |
| Size US | 7.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DGUV112-191, UNI EN ISO 20345:2012 | |
| Upper Material | Breathable Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Product Type Safety Shoes | ||
Series B1005 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Yellow | ||
Safety Toe Type Aluminium | ||
Closure Type BOA Fit System | ||
Additional Safety Features Orthopaedic, Shock Absorption In The Heel Region, Anti-Bacterial, Anti-Static Footwear | ||
Resistance Features Hydrocarbon Resistant, Heat Resistant, Puncture Resistant | ||
Size US 7.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DGUV112-191, UNI EN ISO 20345:2012 | ||
Upper Material Breathable Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
