BASE B1004 Unisex Black, Blue Aluminium Safety Shoes, UK 4.5, EU 37

Subtotal (1 pair)*

PHP11,304.19

(exc. VAT)

PHP12,660.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,304.19

*price indicative

RS Stock No.:
624-702
Mfr. Part No.:
B1004BKB37
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B1004

Gender

Unisex

Size EU

37

Size UK

4.5

Colour

Black, Blue

Safety Toe Type

Aluminium

Closure Type

Wire Lace System

Resistance Features

Puncture Resistant, Hydrocarbon Resistant, Heat Resistant

Additional Safety Features

Hydrocarbon Resistant, Heat Resistant, Shock Absorbent, Orthopaedic, Puncture Resistant, Anti-Static, Complying with European Norms DGUV112-191

Size US

5.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Breathable Fabric

Standards/Approvals

DGUV112-191, EN ISO 20345: 2011

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy