NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes, UK 14, EU 49
- RS Stock No.:
- 597-248
- Mfr. Part No.:
- 7310-49
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pair)*
PHP3,610.29
(exc. VAT)
PHP4,043.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 16, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,610.29 |
*price indicative
- RS Stock No.:
- 597-248
- Mfr. Part No.:
- 7310-49
- Manufacturer:
- NITRAS SAFETY
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Safety Shoes | |
| Series | Easy Step | |
| Gender | Men | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Size US | 14.5 | |
| Resistance Features | Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant | |
| Midsole Material | Perforation Resistant, Textile | |
| Additional Safety Features | Anti-Static, Cleated Outsole, Closed Seat Region, Energy Absorption of Seat Region, Ergonomic Design, ESD, Heel Lining for Easy Donning and Doffing, Heel Reinforcement Made of Robust Microfibre, Metal Free, Oil Resistant, Penetration Resistance, Reflective | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Suede Leather | |
| Standards/Approvals | DGUV Rule 112-191, EN 61340-4-3, EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Safety Shoes | ||
Series Easy Step | ||
Gender Men | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Size US 14.5 | ||
Resistance Features Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant | ||
Midsole Material Perforation Resistant, Textile | ||
Additional Safety Features Anti-Static, Cleated Outsole, Closed Seat Region, Energy Absorption of Seat Region, Ergonomic Design, ESD, Heel Lining for Easy Donning and Doffing, Heel Reinforcement Made of Robust Microfibre, Metal Free, Oil Resistant, Penetration Resistance, Reflective | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Suede Leather | ||
Standards/Approvals DGUV Rule 112-191, EN 61340-4-3, EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 40
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 36
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 44
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 35
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 42
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 37
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 46
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 50
