NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 597-244
- Mfr. Part No.:
- 7310-46
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pair)*
PHP3,610.29
(exc. VAT)
PHP4,043.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,610.29 |
*price indicative
- RS Stock No.:
- 597-244
- Mfr. Part No.:
- 7310-46
- Manufacturer:
- NITRAS SAFETY
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Safety Shoes | |
| Series | Easy Step | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Size US | 12 | |
| Resistance Features | Anti-Static, Cleated Outsole, Energy Absorption of Seat Region, Oil Resistant, Penetration Resistant | |
| Midsole Material | Textile Perforation Resistant | |
| Additional Safety Features | Anti-Static, Cleated Outsole, Energy Absorption of Seat Region, ESD, Heel Reinforcement Made of Robust Microfibre, Metal Free, Oil Resistant, Penetration Resistance, Reflective | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DGUV Rule 112-191, EN 61340-4-3, EN ISO 20345 | |
| Upper Material | Suede Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Safety Shoes | ||
Series Easy Step | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Size US 12 | ||
Resistance Features Anti-Static, Cleated Outsole, Energy Absorption of Seat Region, Oil Resistant, Penetration Resistant | ||
Midsole Material Textile Perforation Resistant | ||
Additional Safety Features Anti-Static, Cleated Outsole, Energy Absorption of Seat Region, ESD, Heel Reinforcement Made of Robust Microfibre, Metal Free, Oil Resistant, Penetration Resistance, Reflective | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DGUV Rule 112-191, EN 61340-4-3, EN ISO 20345 | ||
Upper Material Suede Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 36
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 35
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 37
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 43
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 40
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 44
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 42
- NITRAS SAFETY Easy Step Men's Black Fibreglass Safety Shoes EU 50
