Delta Plus MIAMI S1P SRC Unisex Black Stainless Steel Work Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

PHP2,505.17

(exc. VAT)

PHP2,805.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,505.17

*price indicative

RS Stock No.:
302-451
Mfr. Part No.:
MIAMISPNO40
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Shoes

Series

MIAMI S1P SRC

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Stainless Steel

Size US

7.5

Additional Safety Features

Shock Absorbent

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Lightweight and flexible low cut shoe offers all day comfort with excellent performance. The sole’s grip properties ensure high stability, while the removable insock makes cleaning easy for enhanced hygiene. Additionally, the shoe is designed for breathability, keeping your feet cool and comfortable throughout the day.

Flexible sole to reduce fatigue during use

Lightweight product to reduce fatigue throughout the day

Second skin effect for a close fitting fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy