Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Work Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

PHP3,847.66

(exc. VAT)

PHP4,309.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,847.66

*price indicative

RS Stock No.:
301-450
Mfr. Part No.:
MONTBS3NO40
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

MONTBRUN S3 SRC

Product Type

Work Shoes

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Stainless Steel

Size US

7.5

Additional Safety Features

Anti-Perforation, Anti-Static, Shock Absorbing, Slip Resistant

Resistance Features

Anti-Static, Perforation, Shock Resistant, Slip Resistant

Midsole Material

Stainless Steel

Standards/Approvals

CE EN ISO 20345

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Robust low cut shoe is designed for the construction industry, featuring a wider fit and durable construction for enhanced comfort and protection. The shock absorbing heel helps relieve joint strain, while the wide shape accommodates stronger foot morphologies, making it ideal for all day wear in demanding environments.

Stabilisation of the foot when walking

Removable insock for easy cleaning

High stability ensured by the sole's grip properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy