Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Work Shoes, UK 12, EU 47
- RS Stock No.:
- 301-461
- Mfr. Part No.:
- MONTBS3NO47
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP3,847.66
(exc. VAT)
PHP4,309.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,847.66 |
*price indicative
- RS Stock No.:
- 301-461
- Mfr. Part No.:
- MONTBS3NO47
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Shoes | |
| Series | MONTBRUN S3 SRC | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | Anti-Perforation, Anti-Static, Shock Absorbing, Slip Resistant | |
| Size US | 13 | |
| Midsole Material | Stainless Steel | |
| Resistance Features | Anti-Static, Perforation, Shock Resistant, Slip Resistant | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Shoes | ||
Series MONTBRUN S3 SRC | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features Anti-Perforation, Anti-Static, Shock Absorbing, Slip Resistant | ||
Size US 13 | ||
Midsole Material Stainless Steel | ||
Resistance Features Anti-Static, Perforation, Shock Resistant, Slip Resistant | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Robust low cut shoe is designed for the construction industry, featuring a wider fit and durable construction for enhanced comfort and protection. The shock absorbing heel helps relieve joint strain, while the wide shape accommodates stronger foot morphologies, making it ideal for all day wear in demanding environments.
Stabilisation of the foot when walking
Removable insock for easy cleaning
High stability ensured by the sole's grip properties
Related links
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Work Shoes EU 40
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Work Shoes EU 43
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Work Shoes EU 48
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Work Shoes EU 44
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Work Shoes EU 41
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Work Shoes EU 42
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Work Shoes EU 45
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Work Shoes EU 46
