Delta Plus PHOCEA Unisex Black Composite Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 302-302
- Mfr. Part No.:
- PHOC2S3SNO47
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP3,910.36
(exc. VAT)
PHP4,379.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,910.36 |
*price indicative
- RS Stock No.:
- 302-302
- Mfr. Part No.:
- PHOC2S3SNO47
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Shoes | |
| Series | PHOCEA | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Composite | |
| Size US | 13 | |
| Resistance Features | Pierce Resistant | |
| Additional Safety Features | Shock Absorbent | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 S3S | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Shoes | ||
Series PHOCEA | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Composite | ||
Size US 13 | ||
Resistance Features Pierce Resistant | ||
Additional Safety Features Shock Absorbent | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 S3S | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Non magnetic low cut shoe with robust construction, thanks to quadruple stitching, featuring grip on the ground and high stability ensured by the sole's grip properties. Built to last with 4 stitching, durable materials, and front and rear reinforcements.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Related links
- Delta Plus PHOCEA Unisex Black Composite Safety Shoes EU 38
- Delta Plus PHOCEA Unisex Black Composite Safety Shoes EU 36
- Delta Plus PHOCEA Unisex Black Composite Work Shoes EU 37
- Delta Plus BRISTOL2 S3S SR Unisex Black Composite Safety Shoes EU 47
- Delta Plus ARENAL S3S SR Unisex Black Composite Safety Shoes EU 47
- Delta Plus RICHMOND2 S1 SR Unisex Black Composite Safety Shoes EU 47
- Delta Plus CALCIO S3S SR Unisex Black UK 12, EU 47
- Delta Plus VIAGI S1P SRC Unisex Black UK 12, EU 47
