Delta Plus PHOCEA Unisex Black Composite Work Shoes, UK 4, EU 37

Subtotal (1 pair)*

PHP3,910.36

(exc. VAT)

PHP4,379.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,910.36

*price indicative

RS Stock No.:
302-257
Mfr. Part No.:
PHOC2S3SNO37
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Shoes

Series

PHOCEA

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Composite

Size US

5

Additional Safety Features

Shock Absorbent

Resistance Features

Pierce Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345 S3S CI HI WPA FO A E SR

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Non magnetic low cut shoe with robust construction, thanks to quadruple stitching, featuring grip on the ground and high stability ensured by the sole's grip properties. Built to last with 4 stitching, durable materials, and front and rear reinforcements.

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Dual density outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy