Delta Plus COMO S1P SRC Unisex Navy Stainless Steel Work Shoes, UK 13, EU 48
- RS Stock No.:
- 302-010
- Mfr. Part No.:
- COMOSPBL48
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP3,501.90
(exc. VAT)
PHP3,922.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,501.90 |
*price indicative
- RS Stock No.:
- 302-010
- Mfr. Part No.:
- COMOSPBL48
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | COMO S1P SRC | |
| Product Type | Work Shoes | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Navy | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Anti-Static, Perforation, Shock Resistant, Slip Resistant | |
| Midsole Material | Stainless Steel | |
| Additional Safety Features | Anti-Perforation, Anti-Static, Shock Absorbing, Slip Resistant | |
| Size US | 14 | |
| Standards/Approvals | CE EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series COMO S1P SRC | ||
Product Type Work Shoes | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Navy | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Anti-Static, Perforation, Shock Resistant, Slip Resistant | ||
Midsole Material Stainless Steel | ||
Additional Safety Features Anti-Perforation, Anti-Static, Shock Absorbing, Slip Resistant | ||
Size US 14 | ||
Standards/Approvals CE EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Safety Shoe is a lightweight, breathable low cut shoe for all day comfort. This shoe offering high stability ensured by the sole's grip properties. Features include a removable insock for easy cleaning and breathability.
Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Second skin effect for a close fitting fit
Related links
- Delta Plus COMO S1P SRC Unisex Navy Stainless Steel Work Shoes EU 47
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 48
- Delta Plus SUMMER S1P SRC Unisex Blue UK 13, EU 48
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 48
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Work Shoes EU 48
- Delta Plus VIAGI S1P SRC Unisex Black UK 13, EU 48
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 43
- Delta Plus MIAMI S1P SRC Unisex Black Stainless Steel Work Shoes EU 45
