Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Work Shoes, UK 10.5, EU 45
- RS Stock No.:
- 301-979
- Mfr. Part No.:
- ROBI3S2BC45
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP3,863.34
(exc. VAT)
PHP4,326.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,863.34 |
*price indicative
- RS Stock No.:
- 301-979
- Mfr. Part No.:
- ROBI3S2BC45
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | ROBION3 S2 SRC | |
| Product Type | Work Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | Anti-Static, Shock Absorbing, Slip Resistant | |
| Resistance Features | Anti-Static, Shock Resistant, Slip Resistant | |
| Size US | 11.5 | |
| Standards/Approvals | CE EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series ROBION3 S2 SRC | ||
Product Type Work Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features Anti-Static, Shock Absorbing, Slip Resistant | ||
Resistance Features Anti-Static, Shock Resistant, Slip Resistant | ||
Size US 11.5 | ||
Standards/Approvals CE EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Low cut microfiber shoe is specifically designed for the food industry, offering comfort and durability. Ideal for applications in manufacturing, accommodation and food services, as well as cleanliness, it provides a practical solution for workers in environments that require both performance and hygiene.
Streamlined design for easy day to day cleaning
Removable insock for easy cleaning
Machine washable up to 30° for easy care
Lightweight product to reduce fatigue throughout the day
Related links
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Work Shoes EU 42
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Work Shoes EU 41
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Work Shoes EU 44
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Work Shoes EU 40
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Work Shoes EU 39
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Work Shoes EU 35
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Work Shoes EU 36
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Work Shoes EU 38
