Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Work Shoes, UK 8, EU 42

Subtotal (1 pair)*

PHP3,979.24

(exc. VAT)

PHP4,456.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,979.24

*price indicative

RS Stock No.:
301-975
Mfr. Part No.:
ROBI3S2BC42
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Shoes

Series

ROBION3 S2 SRC

Gender

Unisex

Size EU

42

Size UK

8

Colour

White

Safety Toe Type

Stainless Steel

Additional Safety Features

Anti-Static, Shock Absorbing, Slip Resistant

Resistance Features

Anti-Static, Shock Resistant, Slip Resistant

Size US

9

Upper Material

Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

CE EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Low cut microfiber shoe is specifically designed for the food industry, offering comfort and durability. Ideal for applications in manufacturing, accommodation and food services, as well as cleanliness, it provides a practical solution for workers in environments that require both performance and hygiene.

Streamlined design for easy day to day cleaning

Removable insock for easy cleaning

Machine washable up to 30° for easy care

Lightweight product to reduce fatigue throughout the day

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy