Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 301-769
- Mfr. Part No.:
- COLIMS3SNO44
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP8,243.94
(exc. VAT)
PHP9,233.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,243.94 |
*price indicative
- RS Stock No.:
- 301-769
- Mfr. Part No.:
- COLIMS3SNO44
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Shoes | |
| Series | COLIMA S3S SR | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 11 | |
| Additional Safety Features | Shock Absorbent | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Shoes | ||
Series COLIMA S3S SR | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 11 | ||
Additional Safety Features Shock Absorbent | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Robust and comfortable high cut shoe designed for challenging environments. It is suitable for agriculture, fishing, public works, building, finishing works, craftsmanship, and heavy industry applications.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Flexible sole to reduce fatigue during use
Padded collar for comfort and ankle support
Related links
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 42
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 39
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 46
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 40
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 41
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 45
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 38
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 43
