Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 301-762
- Mfr. Part No.:
- COLIMS3SNO39
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP8,243.94
(exc. VAT)
PHP9,233.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,243.94 |
*price indicative
- RS Stock No.:
- 301-762
- Mfr. Part No.:
- COLIMS3SNO39
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | COLIMA S3S SR | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Shock Absorbent | |
| Size US | 7 | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series COLIMA S3S SR | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Shock Absorbent | ||
Size US 7 | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Robust and comfortable high cut shoe designed for challenging environments. It is suitable for agriculture, fishing, public works, building, finishing works, craftsmanship, and heavy industry applications.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Flexible sole to reduce fatigue during use
Padded collar for comfort and ankle support
Related links
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 40
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 42
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 46
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 41
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 45
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 38
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 43
- Delta Plus COLIMA S3S SR Unisex Black Composite Safety Shoes EU 44
