Delta Plus ARENAL S3S SR Unisex Black Composite Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

PHP7,683.07

(exc. VAT)

PHP8,605.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,683.07

*price indicative

RS Stock No.:
301-749
Mfr. Part No.:
ARENAS3SNO41
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

ARENAL S3S SR

Product Type

Safety Shoes

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

Padded Collar for Comfort and Ankle Support, Padded Tongue to Reduce Pressure Points In The Lacing Area, Shock Absorbing Heel to Relieve Joint Strain, Stabilisation of the Foot when Walking

Size US

8

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Safety Shoe is a robust and comfortable low cut shoe designed for more demanding environments, offering exceptional performance with a sole engineered to withstand contact heat up to 300°C. It is ideal for a variety of applications, including agriculture, public works, building, finishing works and craftsmanship, heavy industry, and light industry, providing reliable protection and comfort in challenging conditions.

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Padded tongue to reduce pressure points in the lacing area

Padded collar for comfort and ankle support

Ergonomically designed footwear for comfortable wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy