Delta Plus ARENAL S3S SR Unisex Black Composite Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 301-746
- Mfr. Part No.:
- ARENAS3SNO39
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP7,459.29
(exc. VAT)
PHP8,354.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,459.29 |
*price indicative
- RS Stock No.:
- 301-746
- Mfr. Part No.:
- ARENAS3SNO39
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Shoes | |
| Series | ARENAL S3S SR | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Shock Absorbent | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Shoes | ||
Series ARENAL S3S SR | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Shock Absorbent | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Safety Shoe is a robust and comfortable low cut shoe designed for more demanding environments, offering exceptional performance with a sole engineered to withstand contact heat up to 300°C. It is ideal for a variety of applications, including agriculture, public works, building, finishing works and craftsmanship, heavy industry, and light industry, providing reliable protection and comfort in challenging conditions.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Padded collar for comfort and ankle support
Ergonomically designed footwear for comfortable wear
Related links
- Delta Plus ARENAL S3S SR Unisex Black Composite Safety Shoes EU 41
- Delta Plus ARENAL S3S SR Unisex Black Composite Safety Shoes EU 42
- Delta Plus ARENAL S3S SR Unisex Black Composite Safety Shoes EU 44
- Delta Plus ARENAL S3S SR Unisex Black Composite Safety Shoes EU 43
- Delta Plus ARENAL S3S SR Unisex Black Composite Safety Shoes EU 48
- Delta Plus ARENAL S3S SR Unisex Black Composite Safety Shoes EU 47
- Delta Plus ARENAL S3S SR Unisex Black Composite Safety Shoes EU 46
- Delta Plus ARENAL S3S SR Unisex Black Composite Safety Shoes EU 45
